0.25" Fully Insulated Blue Female Quick Connect Crimp Connector 14-16 AWG

You may also like:
19005-0005 19005-0005
Molex
19003-0001 19003-0001
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
34541 34541
TE Connectivity

$0.49 ea

895 ship on Jan. 7

Delivery delays due to raw material shortages and port congestion.


  • Jameco Part no.: 460040
  • Manufacturer: Molex
  • Manufacturer no.: 19002-0024
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

0.25" Fully Insulated Blue Female Quick Connect Crimp Connector 14-16 AWG

Specifications

  • Series: Avikrimp™
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Tab Length: N/A
  • Length - Overall: 0.890" (22.61 mm)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Blu
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.142" (3.61 mm)


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Width0.380 in.
Length0.890 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product