0.25" Fully Insulated Blue Female Quick Connect Crimp Connector 14-16 AWG

You may also like:
19005-0005 19005-0005
Molex
19003-0001 19003-0001
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 458290
  • Manufacturer: Molex
  • Manufacturer no.: 19002-0025
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.35

Request a Large Quantity Quote

0.25" Fully Insulated Blue Female Quick Connect Crimp Connector 14-16 AWG

Specifications

  • Series: Avikrimp™
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Tab Length: N/A
  • Length - Overall: 0.890" (22.61 mm)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Blue
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.142 (3.61 mm)


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Width0.380 in.
Length0.890 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product