Ring Tongue Terminal 18-22 AWG 22.8mm 8.2mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1963407">Substitute Products

  • Jameco Part no.: 1963407
  • Manufacturer: Molex
  • Manufacturer no.: 190020001
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
135+ $0.38
675+ $0.29
3375+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135

Ring Tongue Terminal 18-22 AWG 22.8mm 8.2mm Tin Loose Piece

Specifications

  • Stud/Tab Size: 6.35mm x 0.81m
  • Wire Gauge: 22AWG - 18AWG
  • Female
  • Insulated
  • Red
  • Zinc Chromate Plating
  • Contact Material: Brass
  • Series 19002
    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product