Quick Disconnect Terminal 18-22 AWG Female 20.3mm 5.8mm Tin Loose Piece

Molex Rohs logo
19002-0013
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.34 ea

2,200 ship on Feb. 14


  • Jameco Part no.: 1963482
  • Manufacturer: Molex
  • Manufacturer no.: 19002-0013
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
300+ $0.34
600+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300

Quick Disconnect Terminal 18-22 AWG Female 20.3mm 5.8mm Tin Loose Piece

Specifications

  • Stud/Tab Size: 2.79mm x 0.51m
  • Wire Gauge: 22AWG - 18AWG
  • Female
  • Insulated
  • Red
  • Tin Plating
  • Contact Material: Brass
  • Series 19002

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeQuick Disconnect
    Wire Gauge (AWG)22-18
    GenderFemale
    InsulationNylon
    ColorRed
    Width0.110 in.
    Length0.800 in.
    PlatingTin
    Body MaterialBrass


    Report a problem
    Suggest a product