Quick Disconnect Terminal 14-16 Amp Female 20.3mm 5.8mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.35 ea

444 ship on Feb. 2


  • Jameco Part no.: 1963597
  • Manufacturer: Molex
  • Manufacturer no.: 190020034
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
145+ $0.35
725+ $0.27
3625+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 145

Quick Disconnect Terminal 14-16 Amp Female 20.3mm 5.8mm Tin Loose Piece

Specifications

  • Stud/Tab Size: 2.79mm x 0.51mm
  • Wire Gauge: 16AWG - 14AWG
  • Female
  • Insulated
  • Blue
  • Zinc Chromate Plating
  • Contact Material: Brass
  • Se

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product