Quick Disconnect Terminal 10-12 AWG Female 26.4mm 9.7mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

$0.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1963626
  • Manufacturer: Molex
  • Manufacturer no.: 190020044
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
80+ $0.39
400+ $0.31
800+ $0.28

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80

Quick Disconnect Terminal 10-12 AWG Female 26.4mm 9.7mm Tin Loose Piece

Specifications

  • Stud/Tab Size: 6.35mm x 0.81mm
  • Wire Gauge: 12AWG - 10AWG
  • Female
  • Insulated
  • Yellow
  • Zinc Chromate Plating
  • Contact Material: Brass


  • Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product