Quick Connect Terminal 0.250" 18-22 AWG Female Salmon Electro-tin Fully Insulated

You may also like:
19003-0009 19003-0009
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries
3-350820-2 3-350820-2
TE Connectivity

$0.35 ea

1,869 In Stock
More Available – 3 weeks


  • Jameco Part no.: 489627
  • Manufacturer: Molex
  • Manufacturer no.: 19003-0001
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.16

Request a Large Quantity Quote

Quick Disconnect Terminal 18-22 AWG Female 21.84mm 9.65mm Electro-tin Loose Piece

Specifications

  • Designed for dense packaging requirements; the profile height is lower than other competing products on the market
  • Integrity of mechanical/electrical performance is assured for wire secureness, operating temperatures, tensile strength, dielectric parameters, and insertion/extraction forces by meeting UL 310 standards
  • Color-coded translucent insulator allows easy identification of terminal size and wire gauge: red/pink/salmon for 18-22AWG, blue for 14-16AWG,and yellow for both 24-26AWG and 10-12AWG (wire size is also stamped on the terminal and visible through the insulator)
  • Translucent "see-through' insulator provides fast, on-line quality control inspection by allowing a quick visual check of the wire/terminal assembly
  • Terminal's funnel entrance is designed for increased crimping rates by speeding wire delivery into the crimp section and eliminating wire strand fold back
  • A wire stop is stamped into the crimp barrel prevents insertion of over-stripped wires


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)22-18
GenderFemale
InsulationNylon 6/6
ColorSalmon
Width0.380 in.
Length0.860 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product