# of units | Price |
---|---|
160+ | $0.32 |
800+ | $0.26 |
4000+ | $0.23 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | SOLDERLESS TERMINAL |
Terminal Type | PUSH-ON TERMINAL |
Wire Gauge (AWG) | 18 |
Terminal Gender | FEMALE |
Contact Material | BRASS |
Contact Finish | TIN |
Manufacturer Series | 19003 |
Wire Cross Section (mm2) | 1 |