Molex 19003-0009

You may also like:
19003-0001 19003-0001
Molex
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
SVM2-4-R SVM2-4-R
Jameco ValuePro
FDV1-250-R FDV1-250-R
Jameco ValuePro
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
FDV1-187(8)-R FDV1-187(8)-R
Jameco ValuePro
GFF1250-R GFF1250-R
Jameco ValuePro

$0.35 ea

1,537 In Stock
More Available – 3 weeks


  • Jameco Part no.: 459137
  • Manufacturer: Molex
  • Manufacturer no.: 19003-0009
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.23
1000+ $0.19

Request a Large Quantity Quote

Quick Connect Connector 0.250" Female 22-18 AWG Salmon Crimp Fully Insulated

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Length - Overall: 0.940" (23.88 mm)
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Salmon
  • Contact Material: Brass
  • Contact Finish: Electro-Tin
  • Insulation Diameter: 0.230" (5.84 mm)
  • Base Part Number: 019003


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)22-18
GenderFemale
InsulationNylon
ColorSalmon
Width0.380 in.
Length0.935 in.
PlatingElectro-Tin
Body MaterialBrass


Report a problem
Suggest a product