Quick Disconnect Terminal 18-22 AWG Female 19.81mm 8.02mm Electro-tin Loose Piece

You may also like:
19003-0011 19003-0011
Molex
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
34541 34541
TE Connectivity

$0.35 ea

153 In Stock
More Available – 3 weeks


  • Jameco Part no.: 489643
  • Manufacturer: Molex
  • Manufacturer no.: 19003-0017
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.16

Request a Large Quantity Quote

Quick Disconnect Terminal 18-22 AWG Female 19.81mm 8.02mm Electro-tin

Specifications

  • Integrity of mechanical/electrical performance is assured for wire secureness, operating temperatures, tensile strength, dielectric parameters and insertion/extraction forces by meeting UL 310 standards
  • Translucent "see-through" insulator provides fast, on-line quality control inspection by allowing a quick visual check of the wire/terminal assembly
  • Terminal's funnel entrance is designed for increased crimping rates by speeding wire delivery into the crimp section and eliminating wire strand fold back
  • A wire stop stamped into the crimp barrel prevents insertion of over-stripped wires

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeQuick Connect
    Stud Size0.187" x 0.032"
    Wire Gauge (AWG)22-18
    GenderFemale
    InsulationNylon 6/6
    ColorSalmon
    Width0.316 in.
    Length0.780 in.
    PlatingTin
    Body MaterialBrass


    Report a problem
    Suggest a product