0.250 Inch Quick Disconnect Female Terminal Fully Insulated 14-16 AWG

You may also like:
19005-0005 19005-0005
Molex
19003-0001 19003-0001
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.35 ea

37 In Stock
More Available – 3 weeks


  • Jameco Part no.: 489678
  • Manufacturer: Molex
  • Manufacturer no.: 19003-0040
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.21
500+ $0.17
1000+ $0.16

Request a Large Quantity Quote

Quick Disconnect Terminal 14-16Amp Female 21.84mm 9.65mm Electro-tin

Specifications

  • Integrity of mechanical/electrical performance is assured for wire secureness, operating temperatures, tensile strength, dielectric parameters, and insertion/exctraction forces by meeting UL310 standards.
  • Translucent "see-through" insulator provides fast, on-line quality control inspection by allowing a quick check of the wire/terminal assembly.
  • Terminal's funnel entrance is designed for increased crimping rates by speeding wire delivery into the crimp section and eliminating wire strand fold back.
  • A wire stop stamped into the crimp barrel prevents insertion of over-stripped wires.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeQuick Connect
    Stud Size0.250" x 0.032"
    Wire Gauge (AWG)16-14
    GenderFemale
    InsulationNylon 6/6
    ColorBlue
    Width0.380 in.
    Length0.860 in.
    PlatingTin
    Body MaterialBrass


    Report a problem
    Suggest a product