Quick Connect 0.187" Female 16-14 AWG Crimp Fully Insulated

Molex
19003-0057
You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.35 ea

4,469 ship on Jan. 25
More Available – 13 weeks


  • Jameco Part no.: 459487
  • Manufacturer: Molex
  • Manufacturer no.: 19003-0057
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Quick Connect 0.187" Female 16-14 AWG Crimp Fully Insulated

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.187" (4.75 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Length - Overall: 0.780" (19.81 mm)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Features: Serrated Termination
  • Color: Aqua
  • Contact Material: Brass
  • Contact Finish: Electro-Tin
  • Insulation Diameter: 0.160" (4.06 mm)
  • Base Part Number: 019003


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.187"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Product Depth (inch)0.170
Product Length (inch)0.780
PlatingElectro-Tin
Body MaterialBrass


Report a problem
Suggest a product