0.187" Quick Connect Female Crimp Connector 18-22 AWG Fully Insulated

You may also like:
2-520182-2 2-520182-2
TE Connectivity
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex
19084-0004 19084-0004
Molex

$0.19 ea

47 In Stock
More Available – 10 days


  • Jameco Part no.: 459188
  • Manufacturer: Molex
  • Manufacturer no.: 19003-0107
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.14
1000+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.187" Quick Connect Female Crimp Connector 18-22 AWG Fully Insulated

Specifications

  • Packaging: Cut Tape
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.187" (4.75mm)
  • Tab Thickness: 0.020" (0.51mm)
  • Length - Overall: 0.780" (19.81mm)
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Features: Serrated Termination
  • Color: Red
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.135" (3.43mm)


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.187" x 0.020"
Wire Gauge (AWG)22-18
GenderFemale
InsulationNylon
ColorSalmon
Width0.320 in.
Length0.780 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product