Quick Disconnect Terminal 18-22 AWG Female 21.84mm 9.65mm Electro-tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.27 ea

32,928 ship on Jan. 24


  • Jameco Part no.: 1963749
  • Manufacturer: Molex
  • Manufacturer no.: 190030024
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

Quick Disconnect Terminal 18-22 AWG Female 21.84mm 9.65mm Electro-tin Loose Piece



Specifications

  • Stud/Tab Size: 6.35mm x 0.81mm
  • Wire Gauge: 22AWG - 18AWG
  • Female
  • Insulated
  • Red
  • Tin Contact Plating
  • Contact Mater

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product