Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Fully Insulated

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.39 ea

921 In Stock
More Available – 4 weeks


  • Jameco Part no.: 489723
  • Manufacturer: Molex
  • Manufacturer no.: 19004-0001
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.23
500+ $0.19
1000+ $0.18

Request a Large Quantity Quote

Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Fully Insulated

Specifications

  • Terminal Type: Standard
  • Gender: Male
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Length - Overall: 0.970" (24.64 mm)
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Red
  • Contact Material: Brass
  • Contact Finish: Zinc
  • Insulation Diameter: 0.145" (3.68 mm)
  • Base Part Number: 019004


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)22-18
GenderMale
InsulationNylon
ColorRed
Width0.450 in.
Length0.970 in.
PlatingZinc Chromate
Body MaterialCopper


Report a problem
Suggest a product