# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.23 |
500+ | $0.21 |
1000+ | $0.19 |
Specification | Value |
---|---|
Product Type | Quick Connect |
Stud Size | 0.250" x 0.032" |
Wire Gauge (AWG) | 16-14 |
Gender | Male |
Insulation | Nylon |
Color | Blue |
Width | 0.450 in. |
Length | 0.970 in. |
Plating | Zinc Chromate |
Body Material | Copper |