Quick Connect Tab 0.250" Male 12-10 AWG Crimp Yellow Fully Insulated

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.55 ea

441 ship on Apr. 15
More Available – 7 weeks


  • Jameco Part no.: 458661
  • Manufacturer: Molex
  • Manufacturer no.: 19004-0009
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.35
500+ $0.33

Request a Large Quantity Quote

Quick Connect Tab 0.250" Male 12-10 AWG Crimp Yellow Fully Insulated

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Male
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Length - Overall: 1.120" (28.45 mm)
  • Termination: Crimp
  • Wire Gauge: 10-12 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Yellow
  • Contact Material: Brass
  • Contact Finish: Zinc
  • Insulation Diameter: 0.275" (6.99 mm)
  • Base Part Number: 019004


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)12-10
GenderMale
InsulationNylon
ColorYellow
Width0.450"
Product Length1.120"
PlatingZinc
Body MaterialBrass


Report a problem
Suggest a product