Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Molex 19005-0005

You may also like:
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
SVM2-4-R SVM2-4-R
Jameco ValuePro
FDV1-250-R FDV1-250-R
Jameco ValuePro
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
FDV1-187(8)-R FDV1-187(8)-R
Jameco ValuePro
GFF1250-R GFF1250-R
Jameco ValuePro

$0.39 ea

1,003 In Stock
More Available – 23 weeks


  • Jameco Part no.: 489766
  • Manufacturer: Molex
  • Manufacturer no.: 19005-0005
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.27
100+ $0.21
500+ $0.17
2000+ $0.16

Request a Large Quantity Quote

Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Length - Overall: 0.890" (22.61 mm)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Blue
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.165" (4.19 mm)
  • Base Part Number: 019005


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Width0.380 in.
Length0.890 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product