Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quick Disconnect Terminal 10-12 AWG Female 26.42mm 9.65mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19002-0025 19002-0025
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541
19003-0011 19003-0011

$0.45 ea

443 ship on Sep. 21
More Available – 3 weeks


  • Jameco Part no.: 489774
  • Manufacturer: Molex
  • Manufacturer no.: 19005-0010
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.27
1000+ $0.24

Request a Large Quantity Quote

Quick Disconnect Female Terminal

Features

  • Fully insulated
  • Loose Piece

    Specifications

  • Wire size: 10-12 AWG
  • Color: Yellow



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeQuick Connect
    Stud Size0.250"
    Wire Gauge (AWG)12-10
    GenderFemale
    InsulationNylon
    ColorYellow
    Product Depth (inch)0.380
    Product Length (inch)1.040
    PlatingTin
    Body MaterialBrass


    Report a problem
    Suggest a product