0.25" Fully Insulated Blue Female Quick Connect Crimp Connector 14-16 AWG

You may also like:
35110 35110
TE Connectivity
19002-0005 19002-0005
Molex
323914 323914
TE Connectivity
62228-1 62228-1
TE Connectivity
34176 34176
TE Connectivity
36153 36153
TE Connectivity

$0.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 460103
  • Manufacturer: Molex
  • Manufacturer no.: 19006-0011
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
87+ $0.39
870+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 87

0.25" Fully Insulated Blue Female Quick Connect Crimp Connector 14-16 AWG

Specifications

  • Series: Avikrimp™
  • Terminal Type: 90° angle, Flag
  • Gender: Female
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Tab Length: N/A
  • Length - Overall: N/A
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line), Right Angle
  • Color: Blue
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.170" (4.32 mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product