Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.250" Quick Connect Female Crimp Connector 18-22AWG Fully Insulated

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19002-0025 19002-0025
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541
19003-0011 19003-0011
Slashed Prices - Limited Quantity

$0.49 ea

649 ship on Sep. 21
More Available – 5 weeks


  • Jameco Part no.: 2276991
  • Manufacturer: Molex
  • Manufacturer no.: 19007-0001
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.29
500+ $0.27
1000+ $0.24

Request a Large Quantity Quote

0.250" Quick Connect Female Crimp Connector 18-22AWG Fully Insulated

Features

  • Connection Type: Female
  • Fully Insulated
  • Quick Connect 0.25"
  • Wire gauge: 18-22AWG
  • Color: Red
  • Termination: Crimp


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250"
Wire Gauge (AWG)22-18
GenderFemale
InsulationNylon
ColorRed
Product Depth (inch)0.236
Product Length (inch)0.585
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product