# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.49 |
500+ | $0.45 |
1000+ | $0.39 |
Specification | Value |
---|---|
Product Type | Quick Connect |
Stud Size | 0.250" x 0.032" |
Wire Gauge (AWG) | 12-10 |
Gender | Female |
Insulation | Nylon |
Color | Yellow |
Width | 0.381" |
Product Length | 0.667" |
Plating | Tin |
Body Material | Brass |