# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | SPST |
Switch Function | ON-OFF |
Current Rating | 6A @ 125VAC, 6A @ 250VAC |
Actuator Type | Rocker |
Body Color | Black |
Color - Actuator/Cap | Black |
Termination Style | PC Pin |
Depth | 0.611 in. |
Illumination Type | None |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94V-2 |
Actuator Length | 0.115 in. |
Length | 0.829 in. |
Width | 0.377 in. |
Height | 0.956 in. |