Quick Connect 0.250" Female 12-10 AWG Crimp Non-Mating End Insulated

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
34541 34541
TE Connectivity

$0.55 ea

718 In Stock
More Available – 8 weeks


  • Jameco Part no.: 460761
  • Manufacturer: Molex
  • Manufacturer no.: 19017-0050
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Quick Connect 0.250" Female 12-10 AWG Crimp Non-Mating End Insulated

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Tab Length: 0.311" (7.9 mm)
  • Length - Overall: 1.011" (25.57 mm)
  • Termination: Crimp
  • Wire Gauge: 12-10 AWG
  • Insulation: Non-Mating End Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Yellow
  • Contact Material: Brass
  • Contact Finish: Electro-Tin
  • Insulation Diameter: 0.240" (6.10 mm)
  • Base Part Number: 019017


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)12-10
GenderFemale
InsulationNylon
ColorYellow
Width0.311 in.
Length1.011 in.
PlatingElectro-Tin
Body MaterialBrass


Report a problem
Suggest a product