Quick Connect 0.187" Female 16-14 AWG Crimp Non-Mating End Insulated

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

$0.45 ea

2,514 In Stock
More Available – 13 weeks


  • Jameco Part no.: 461181
  • Manufacturer: Molex
  • Manufacturer no.: 19019-0030
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Quick Connect 0.187" Female 16-14 AWG Crimp Non-Mating End Insulated

Specifications

  • Series: AviKrimp
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.187" (4.75 mm)
  • Tab Thickness: 0.020" (0.51 mm)
  • Tab Length: 0.250" (6.35 mm)
  • Length - Overall: 0.789" (20.04 mm)
  • Termination: Crimp
  • Wire Gauge: 16-14 AWG
  • Insulation: Non-Mating End Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Blue
  • Contact Material: Brass
  • Contact Finish: Electro-Tin
  • Insulation Diameter: 0.138" (3.51 mm)
  • Base Part Number: 019019


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.187" x 0.020"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Width0.238 in.
Length0.789 in.
PlatingElectro-Tin
Body MaterialBrass


Report a problem
Suggest a product