Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Terminal Connector Male Pin (Plug) Tin 16-14 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19002-0025 19002-0025
19019-0030 19019-0030
19038-0007 19038-0007

$0.49 ea

2,488 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2307247
  • Manufacturer: Molex
  • Manufacturer no.: 19035-0009
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.32
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Terminal Connector Male Pin (Plug) Tin 16-14 AWG Crimp

Specifications

  • Terminal Type: Male, Pin (Plug)
  • Diameter - Barrel: 0.156" (3.96 mm)
  • Wire Gauge: 14-16 AWG
  • Length - Overall: 0.986" (25.04 mm)
  • Length - Barrel: 0.440" (11.18 mm)
  • Insulation: Non-Mating End Insulated
  • Termination: Crimp
  • Contact Material: Copper
  • Contact Finish: Tin
  • Color: Blue
  • Insulation Diameter: 0.170" (4.32 mm)
  • Material - Insulation: Polyamide (PA), Nylon
  • Base Part Number: 019035


Report a problem
Suggest a product
Specification Value
Product TypeBullet Terminal
Stud Size0.156"
Wire Gauge (AWG)16-14
GenderMale
InsulationNylon
ColorBlue
Product Depth (inch)0.44
Product Length (inch)0.986
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product