Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Terminal Connector Female Receptacle (Socket) Tin 16-14 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030

$0.29 ea

2,839 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2307255
  • Manufacturer: Molex
  • Manufacturer no.: 19038-0007
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.14

Request a Large Quantity Quote

Terminal Connector Female Receptacle (Socket) Tin 16-14 AWG Crimp

Specifications

  • Terminal Type: Female, Receptacle (Socket)
  • Diameter - Barrel: 0.156" (3.96 mm)
  • Wire Gauge: 16-14 AWG
  • Length - Overall: 1.000 " (25.40 mm)
  • Length - Barrel: 0.580" (14.73 mm)
  • Insulation: Fully Insulated
  • Termination: Crimp
  • Contact Material: Brass
  • Contact Finish: Tin
  • Color: Blue
  • Insulation Diameter: 0.150" (3.81 mm)
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Base Part Number: 019038


Report a problem
Suggest a product
Specification Value
Product TypeBullet Terminal
Stud Size0.156"
Wire Gauge (AWG)16-14
GenderFemale
InsulationPVC
ColorBlue
Product Depth (inch)0.58
Product Length (inch)1
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product