Tubeaxial Fan 171x150x55mm 24 Volt DC Brushless 345 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
AD1224LB-A7FGL AD1224LB-A7FGL
ADDA Corporation
Clearance

$59.95 ea

110 In Stock


  • Jameco Part no.: 2313655
  • Manufacturer: Comair Rotron
  • Manufacturer no.: 19041196A
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $59.95
10+ $54.95
50+ $49.95
100+ $44.95

Request a Large Quantity Quote

Tubeaxial Fan 171x150x55mm 24 Volt DC Brushless 345 CFM

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 171 mm X 150 mm X 55 mm (Rectangular/Rounded)
  • Air flow: 345 CFM
  • Bearing type: Ball
  • Current: 1.7 A
  • Power: 41 watts
  • Agency approvals: UL, CE
  • Noise: 60.6 dBA
  • Connections: (4) 12" wires w/ 4-Pin rectangular connector
  • Features: Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height172 mm
Width151 mm
Depth55 mm
Air Flow (CFM)345
BearingBall
Current Rating1700 mA
Agency ApprovalsUL, CE
Noise (dBA)60.6
Termination12" Wires (4) w/ conn., speed, lock rotor, PWM
Power Rating40.8 W


Report a problem
Suggest a product