Ring Tongue Terminal 6 Stud 18-22 AWG Crimp Tin Loose Piece Uninsulated

You may also like:
34105 34105
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$0.25 ea

1,503 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 844289
  • Manufacturer: Molex
  • Manufacturer no.: 19044-0068
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.18
100+ $0.15
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

18-22 AWG Ring Tongue Terminal (Uninsulated)

Features

  • Uninsulated
  • Stud Size: #6
  • 0.312"W x 0.72"L


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size6
Wire Gauge (AWG)22-18
GenderN/A
InsulationNon-Insulated
ColorNatural
Product Depth (inch)0.312
Product Length (inch)0.720
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product