Ring Terminal Connector 10 Stud Circular 8 AWG Red Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$1.09 ea

450 ship on Jan. 18
More Available – 13 weeks


  • Jameco Part no.: 503193
  • Manufacturer: Molex
  • Manufacturer no.: 19067-0007
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Ring Terminal Connector 10 Stud Circular 8 AWG Red Crimp

Specifications

  • Series: NylaKrimp
  • Packaging: Tape & Reel (TR)
  • Terminal Type: Circular
  • Stud/Tab Size: 10 Stud
  • Thickness: 0.045" (1.14 mm)
  • Width - Outer Edges: 0.468" (11.89 mm)
  • Length - Overall: 1.390" (35.31 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 8 AWG
  • Insulation: Insulated
  • Features: Brazed Seam
  • Color: Red
  • Contact Finish: Electro-Tin
  • Contact Material: Copper
  • Insulation Diameter: 0.350" (8.89 mm)
  • Material - Insulation: Polyamide (PA), Nylon
  • Base Part Number: 019067


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size10
Wire Gauge (AWG)8
GenderN/A
InsulationNylon
ColorRed
Product Depth (inch)0.468
Product Length (inch)1.390
PlatingElectro-Tin
Body MaterialCopper


Report a problem
Suggest a product