Ring Terminal Connector 8 Stud 16-14 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$0.25 ea

5,364 ship on Jan. 18
More Available – 9 weeks


  • Jameco Part no.: 2307215
  • Manufacturer: Molex
  • Manufacturer no.: 19069-0104
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.145
100+ $0.09
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

Ring Terminal Connector 8 Stud 16-14 AWG Crimp

Specifications

  • Series: Krimptite
  • Terminal Type: Circular
  • Stud/Tab Size: 8 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.260" (6.60 mm)
  • Length - Overall: 0.560" (14.22 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Non-Insulated
  • Contact Material: Copper
  • Contact Finish: Tin
  • Base Part Number: 019069


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size8
Wire Gauge (AWG)16-14
GenderN/A
InsulationNon-Insulated
ColorZinc-Chromate
Product Depth (inch)0.26
Product Length (inch)0.56
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product