Ring Terminal Connector 10 Stud Circular 22-18 AWG Crimp

You may also like:
19070-0015 19070-0015
19070-0017 19070-0017
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.35 ea

737 ship on Jan. 25
More Available – 9 weeks


  • Jameco Part no.: 2307223
  • Manufacturer: Molex
  • Manufacturer no.: 19070-0017
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Ring Terminal Connector 10 Stud Circular 22-18 AWG Crimp

Specifications

  • Series: InsulKrimp
  • Terminal Type: Circular
  • Stud/Tab Size: 10 Stud
  • Thickness: 0.028" (0.71 mm)
  • Width - Outer Edges: 0.322" (8.18 mm)
  • Length - Overall: 0.866" (22.00 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 22-18 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Red
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.145" (3.68 mm)
  • Material - Insulation: Poly-Vinyl Chloride (PVC)


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size10
Wire Gauge (AWG)22-18
GenderN/A
InsulationPVC
ColorRed
Product Depth (inch)0.322
Product Length (inch)0.866
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product