Ring Terminal Connector #8 Stud Circular 14-16 AWG Blue Crimp

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

$0.29 ea

729 In Stock
More Available – 7 weeks


  • Jameco Part no.: 503521
  • Manufacturer: Molex
  • Manufacturer no.: 19070-0071
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.14

Request a Large Quantity Quote

Ring Terminal Connector #8 Stud Circular 14-16 AWG Blue Crimp

Specifications

  • Series: InsulKrimp
  • Terminal Type: Circular
  • Stud/Tab Size: 8 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.26" (6.6 mm)
  • Length - Overall: 0.785" (19.94 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Blue
  • Contact Material: Copper
  • Contact Finish: Electro-Tin
  • Insulation Diameter: 0.175" (4.45 mm)
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Base Number: 019070


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size8
Wire Gauge (AWG)16-14
GenderN/A
InsulationPVC
ColorBlue
Width0.260 in.
Length0.785 in.
PlatingElectro-Tin
Body MaterialCopper


Report a problem
Suggest a product