Ring Terminal Connector 10 Stud Circular 16-14 AWG Blue Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$0.25 ea

3,000 ship on Jan. 18
Lead time 6 weeks


  • Jameco Part no.: 503564
  • Manufacturer: Molex
  • Manufacturer no.: 19070-0092
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.13
1000+ $0.12

Request a Large Quantity Quote

Ring Terminal Connector 10 Stud Circular 16-14 AWG Blue Crimp

Specifications

  • Series: InsulKrimp
  • Packaging: Tape & Reel (TR)
  • Terminal Type: Circular
  • Stud/Tab Size: 10 Stud
  • Width - Outer Edges: 0.322" (8.18 mm)
  • Length - Overall: 0.870" (22.10 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 16-14 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Blue
  • Contact Finish: Tin
  • Contact Material: Copper
  • Insulation Diameter: 0.175" (4.45 mm)
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Base Part Number: 019070


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size10
Wire Gauge (AWG)16-14
GenderN/A
InsulationPVC
ColorBlue
Product Depth (inch)0.322
Product Length (inch)0.870
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product