# of units | Price |
---|---|
300+ | $0.38 |
600+ | $0.34 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Ring Tongue |
Stud Size | 5/16 |
Wire Gauge (AWG) | 12-10 |
Gender | N/A |
Insulation | PVC |
Color | Yellow |
Width | 0.592 in. |
Length | 1.350 in. |
Plating | Tin |
Body Material | Copper |