Ring Terminal Connector 6 Stud Circular 22-18 AWG Red Crimp

You may also like:
36152 36152
19073-0038 19073-0038
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.45 ea

900 ship on Jan. 25
More Available – 20 weeks


  • Jameco Part no.: 503812
  • Manufacturer: Molex
  • Manufacturer no.: 19073-0040
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Ring Terminal Connector 6 Stud Circular 22-18 AWG Red Crimp

Specifications

  • Series: AviKrimp
  • Packaging: Tape & Reel (TR)
  • Terminal Type: Circular
  • Stud/Tab Size: 6 Stud
  • Width - Outer Edges: 0.256" (6.50 mm)
  • Length - Overall: 0.811" (20.60 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 22-18 AWG
  • Insulation: Insulated
  • Features: n/a
  • Color: Red
  • Contact Finish: Tin
  • Contact Material: Copper
  • Insulation Diameter: 0.140" (3.56 mm)
  • Material - Insulation: Polyamide (PA), Nylon
  • Base Part Number: 019073


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size6
Wire Gauge (AWG)22-18
GenderN/A
InsulationNylon
ColorRed
Product Depth (inch)0.256
Product Length (inch)0.811
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product