Ring Tongue Terminal 14-16AWG 27.36m 12.12mm Electro-Tin

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.21 ea

Call 1-800-831-4242


  • Jameco Part no.: 794867
  • Manufacturer: Molex
  • Manufacturer no.: 19073-0076
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
315+ $0.21
3150+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 315

Ring Tongue Terminal 14-16AWG 27.36m 12.12mm Electro-Tin

Specifications

  • Stud/Tab Sizes: 6.35mm
  • Wire Gauge: 16-14AWG
  • Termination Style: Crimp
  • Contact Material: Copper
  • Insulation Material: Nylon (PA)
  • Tin Contact Plating
  • Blue
  • Insulated
  • Female

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product