Ring Terminal Connector 1/2 Stud Circular 12-10 AWG Yellow Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.59 ea

420 ship on Apr. 19
More Available – 9 weeks


  • Jameco Part no.: 2307319
  • Manufacturer: Molex
  • Manufacturer no.: 19073-0145
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Ring Terminal Connector 1/2 Stud Circular 12-10 AWG Yellow Crimp

Specifications

  • Series: AviKrimp
  • Terminal Type: Circular
  • Stud/Tab Size: 1/2 Stud
  • Thickness: 0.040" (1.02 mm)
  • Width - Outer Edges: 0.760" (19.30 mm)
  • Length - Overall: 1.580" (40.13 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 12-10 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Yellow
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.225" (5.72 mm)
  • Material - Insulation: Polyamide (PA), Nylon
  • Base Part Number: 019073


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size1/2
Wire Gauge (AWG)12-10
GenderN/A
InsulationNylon
ColorYellow
Width0.76"
Product Length1.58"
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product