Ring Tongue Terminal 10-12 AWG 27.7mm 9.8mm Tin Mylar Tape

Molex Rohs logo
190730172
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1964362">Substitute Products

  • Jameco Part no.: 1964362
  • Manufacturer: Molex
  • Manufacturer no.: 190730172
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
105+ $0.49
525+ $0.38
2625+ $0.34

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

Ring Tongue Terminal 10-12 AWG 27.7mm 9.8mm Tin Mylar Tape

Specifications

  • Stud/Tab Size: #10
  • Wire Gauge: 12AWG - 10AWG
  • Female
  • Insulated
  • Yellow
  • Tin Contact Plating
  • Contact Material: Copper
  • Series 19073
  • Insulatio

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product