Ring Terminal Connector 6 Stud 18-14 AWG Crimp

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.17 ea

1,830 In Stock


  • Jameco Part no.: 504701
  • Manufacturer: Molex
  • Manufacturer no.: 19084-0004
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.17
100+ $0.13
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ring Terminal Connector 6 Stud 18-14 AWG Crimp

Specifications

  • Series: VibraKrimp
  • Terminal Type: Circular
  • Stud/Tab Size: 6 Stud
  • Thickness: 0.024" (0.61 mm)
  • Length - Overall: 0.950" (24.13 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 18-14 AWG
  • Insulation: Non-Insulated
  • Features: Inner Teeth
  • Color: N/A
  • Contact Material: Brass
  • Contact Finish: Tin
  • Base Part Number: 019084


Report a problem
Suggest a product
Specification Value
Product TypeRing, Star
Stud Size6
Wire Gauge (AWG)18-14
GenderN/A
InsulationNon-Insulated
ColorZinc-Chromate
Width0.280 in.
Length0.950 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product