Spade Terminal Connector 8 Stud 16-14 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$0.25 ea

1,791 ship on Jan. 20
More Available – 13 weeks


  • Jameco Part no.: 504891
  • Manufacturer: Molex
  • Manufacturer no.: 19098-0048
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

Spade Terminal Connector 8 Stud 16-14 AWG Crimp

Specifications

  • Series: Krimptite
  • Packaging: Tape & Reel (TR)
  • Terminal Type: Spring, Snap
  • Stud/Tab Size: 8 Stud
  • Width - Outer Edges: 0.320" (8.13 mm)
  • Length - Overall: 0.646" (16.41 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 16-14 AWG
  • Insulation: Non-Insulated
  • Features: n/a
  • Color: n/a
  • Contact Finish: Electro-Tin
  • Contact Material: Copper
  • Length - Ring Center to Termination: 0.261" (6.63 mm)
  • Length - Termination: 0.179" (4.55 mm)
  • Tongue Inside Opening: 0.139" (3.53 mm)
  • Base Part Number: 019098


Report a problem
Suggest a product
Specification Value
Product TypeSpade Tongue
Stud Size8
Wire Gauge (AWG)16-14
GenderMale
InsulationNon-Insulated
ColorZinc-Chromate
Product Depth (inch)0.320
Product Length (inch)0.646
PlatingElectro-Tin
Body MaterialCopper


Report a problem
Suggest a product