Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Spade Terminal Connector 8 Stud 22-18 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030
19038-0007 19038-0007

$0.29 ea

292 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2307231
  • Manufacturer: Molex
  • Manufacturer no.: 19098-0080
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Spade Terminal Connector 8 Stud 22-18 AWG Crimp

Specifications

  • Series: Krimptite
  • Terminal Type: Spring, Snap
  • Stud/Tab Size: 8 Stud
  • Width - Outer Edges: 0.310" (7.87 mm)
  • Length - Overall: 0.646" (16.41 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 22-18 AWG
  • Insulation: Non-Insulated
  • Contact Finish: Electro-Tin
  • Contact Material: Copper
  • Length - Ring Center to Termination: 0.261" (6.63 mm)
  • Length - Termination: 0.165" (4.19 mm)
  • Tongue Inside Opening: 0.139" (3.53 mm)
  • Base Part Number: 019098


Report a problem
Suggest a product
Specification Value
Product TypeSpade Tongue
Stud Size8
Wire Gauge (AWG)22-18
GenderMale
InsulationNon-Insulated
ColorZinc-Chromate
Product Depth (inch)0.31
Product Length (inch)0.646
PlatingElectro-Tin
Body MaterialCopper


Report a problem
Suggest a product