Single Splice Terminal 10-16 Amp 22.86mm 11.2mm Tin Box

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.116 ea

913 ship on Jul. 13


  • Jameco Part no.: 1964531
  • Manufacturer: Molex
  • Manufacturer no.: 191600002
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
435+ $0.116
2175+ $0.101
10875+ $0.089

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 435

Single Splice Terminal 10-16 Amp 22.86mm 11.2mm Tin Box

Specifications

  • Wire Gauge: 16AWG - 10AWG
  • Female
  • Insulated
  • Clear
  • Tin Contact Plating
  • Contact Material: Copper
  • Series 19160
  • Insulation Material: Nylon
  • Oper

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product