Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp

Molex
19164-0020
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0034 19164-0034
Molex

$0.64 ea

3 Weeks Lead Time


  • Jameco Part no.: 454803
  • Manufacturer: Molex
  • Manufacturer no.: 19164-0020
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
72+ $0.64
144+ $0.57

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 72

Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp

Specifications

  • Series: Perma-Seal
  • Terminal Type: Circular
  • Stud/Tab Size: 3/8 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.475" (12.07 mm)
  • Length - Overall: 1.630" (41.40 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Insulated with Heat Shrink
  • Features: Serrated Termination
  • Color: Blue
  • Contact Material: Copper Alloy
  • Contact Finish: Tin
  • Insulation Diameter: 0.235" (5.97 mm)
  • Material - Insulation: NiAc
  • Base Number: 019164


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product