Ring Terminal Connector 4 Stud 22-18 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.35 ea

4,000 ship on Jan. 25
Lead time 4 weeks


  • Jameco Part no.: 795026
  • Manufacturer: Molex
  • Manufacturer no.: 19193-0007
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.23
100+ $0.19
500+ $0.17
1000+ $0.16

Request a Large Quantity Quote

Ring Terminal Connector 4 Stud 22-18 AWG Crimp

Specifications

  • Series: VersaKrimp
  • Terminal Type: Circular
  • Stud/Tab Size: 4 Stud
  • Thickness: 0.028" (0.71 mm)
  • Width - Outer Edges: 0.225" (5.72 mm)
  • Length - Overall: 0.484" (12.29 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 22-18 AWG
  • Insulation: Non-Insulated
  • Features: Brazed Seam
  • Color: N/A
  • Contact Material: Copper
  • Contact Finish: Electro-Tin
  • Base Part Number: 019193


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size4
Wire Gauge (AWG)22-18
GenderN/A
InsulationNon-Insulated
ColorZinc-Chromate
Product Depth (inch)0.225
Product Length (inch)0.484
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product