Ring Terminal 10 Stud Circular 18-22 AWG Crimp

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.25 ea

1,133 In Stock


  • Jameco Part no.: 795034
  • Manufacturer: Molex
  • Manufacturer no.: 19193-0016
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.19
100+ $0.14
500+ $0.11

Request a Large Quantity Quote

Ring Terminal 10 Stud Circular 18-22 AWG Crimp

Specifications

  • Series: VersaKrimp
  • Terminal Type: Circular
  • Stud/Tab Size: 10 Stud
  • Thickness: 0.028" (0.71 mm)
  • Width - Outer Edges: 0.312" (7.92 mm)
  • Length - Overall: 0.641" (16.28 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Non-Insulated
  • Features: Brazed Seam
  • Contact Material: Copper
  • Contact Finish: Electro-Tin
  • Base Number: 019193


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size10
Wire Gauge (AWG)22-18
GenderN/A
InsulationNon-Insulated
ColorZinc-Chromate
Width0.312 in.
Length0.641 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product