VersaKrimp Ring Terminal 3/8 Stud Circular 10-12 AWG Crimp Non-Insulated

Molex Rohs logo
19193-0137
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.60 ea

1,115 ship on Aug. 19


  • Jameco Part no.: 795085
  • Manufacturer: Molex
  • Manufacturer no.: 19193-0137
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.47
2125+ $0.42

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85

VersaKrimp Ring Terminal 3/8 Stud Circular 10-12 AWG Crimp Non-Insulated

Specifications

  • Series: VersaKrimp
  • Terminal Type: Circular
  • Stud/Tab Size: 3/8" Stud
  • Thickness: 0.04" (1.02 mm)
  • Width - Outer Edges: 0.598" (15.19 mm)
  • Length - Overall: 1.056" (26.82 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 10-12 AWG
  • Insulation: Non-Insulated
  • Features: Brazed Seam
  • Contact Material: Copper
  • Contact Finish: Tin
  • Base Number: 019193


Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size3/8
Wire Gauge (AWG)12-10
GenderN/A
InsulationNon-Insulated
ColorTin
Width0.598 in.
Length1.056 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product