Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Molex Splices, PARALLEL SPLICE 6AWG VERSAKRIMP

Molex
19205-0006
You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
SVS1-3.7-R SVS1-3.7-R
34541 34541
640923-1 640923-1
19004-0001 19004-0001
Price Reduced

$0.49 ea

75 ship on Feb. 24


  • Jameco Part no.: 516701
  • Manufacturer: Molex
  • Manufacturer no.: 19205-0006
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
105+ $0.49
525+ $0.43
2625+ $0.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Splice Terminal 6AWG 12.1mm 9.5mm Tin VersaKrimp™


Molex Splices, PARALLEL SPLICE 6AWG VERSAKRIMP

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeWIRE TERMINAL
Wire Gauge (AWG)6
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Manufacturer Series19205


Report a problem
Suggest a product