This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
778138">Substitute Products# of units | Price |
---|---|
30+ | $1.99 |
150+ | $1.69 |
750+ | $1.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Switch Type | DIP |
Number of Positions | 8 |
Actuator Type | Piano |
Mounting | Through Hole |
Family | 194 |
Voltage Rating | 24 VDC |
Current Rating | [email protected] |
Dielectric Strength | 500VAC |
Body Orientation | Straight |
Contact Plating | Gold |
Minimum Insulation Resistance | 1000MOhm |
Maximum Non Switching Current | 100mA |
Seal Description | Tape/Epoxy |
Seal Location | Top/Bottom |
Terminal Type | PC Pins |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Pitch | 2.54 mm |
Total Pitch | 17.78 mm |
Depth | 10.92 mm |
Length | 22.5 mm |
Height | 7.9 mm |