Incandescent Lamp #194 (T-3 1/4) Wedge 14VDC 270mA

You may also like:
2182 2182
Jameco Valuepro
GS7382 GS7382
Jameco Valuepro
2200-R 2200-R
Jameco Valuepro
7328 7328
Jameco Valuepro
14 14
Jameco Valuepro
#40 #40
Jameco Valuepro
Clearance

$0.45 ea

49 In Stock


  • Jameco Part no.: 209525
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 194
  • HTS code: 8539228030
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

14V 270 mA Miniature Incandescent Bulb Glass Wedge Base #194

Specifications:

  • Manufacturer: ValuePro
  • Manufacture #: 194
  • Average Rated Hours: 2,500
  • C-2F Filament Design
  • Led Size: T3 1/4
  • Light Output (MSCP): 2.0 (25 Lumens)
  • Dimension: 0.41" Diameter x 1.06" L


Report a problem
Suggest a product
Specification Value
Illumination TypeIncandescent
Base TypeWedge
PackageT-3 1/4
ColorClear
Input Voltage14 VDC
Typical Forward Current270 mA
MSCP (Mean Spherical Candle Power)2


Report a problem
Suggest a product